Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C3216C0G2J272J160AA

TDK Corporation

Cap Ceramic 0.0027uF 630V C0G 5% Pad SMD 1206 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.0027uF 630V C0G 5% Pad SMD 1206 125°C T/R
Search Keywords: C3216C0G2J272J160AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3216C0G2J272J160AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.0027 uF
  • Voltage:
    630 VDC
  • Package/Case:
    1206
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
16 Weeks can ship 3/13/25
Older Equivalent
C3216C0G2J272J
C3216C0G2J272J
VIEW PRODUCT