Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACM4520V-901-2P-T00

TDK Corporation

Common Mode Chokes Dual 900Ohm 100MHz 1.2A 60mOhm DCR SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 900Ohm 100MHz 1.2A 60mOhm DCR SMD Automotive T/R
Search Keywords: ACM4520V9012PT00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    ACM4520V-901-2P-T00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Attenuation:
    N/A
  • Impedance:
    900 Ohm
  • Family:
    ACM4520V
  • Dimension:
    4.9 x 4.7 x 2 mm
  • Configuration:
    Dual
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,170
Can Ship immediately
Minimum Order:
800
Order Increment:
800
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
800
$0.617
1,600
$0.576
2,400
$0.500
3,200 +
$0.488
Click for Quote
Log in to unlock special pricing