Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACM2012-900-2P-T001

TDK Corporation

Common Mode Chokes Dual 90Ohm 100MHz 400mA 190mOhm DCR SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 90Ohm 100MHz 400mA 190mOhm DCR SMD Automotive T/R
Search Keywords: ACM20129002PT001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    ACM2012-900-2P-T001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Configuration:
    Dual
  • Impedance:
    90 Ohm
  • Family:
    ACM
  • Dimension:
    2.2 x 1.4 x 1.3 mm
  • Attenuation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
25 Weeks can ship 5/19/25