Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WS.02.B.205111

Taoglas

Hercules WS.02 2.4GHz Permanent Mount Antenna, 2m CFD-200

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Hercules WS.02 2.4GHz Permanent Mount Antenna, 2m CFD-200
Search Keywords: WS02B205111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taoglas
  • Part No:
    WS.02.B.205111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    WS.02.B.205111
  • Dimension:
    28.5 x 47.8661mmmm
  • Center Frequency:
    2400,2450,2500 MHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$60.09
5
$53.62
10
$52.01
25
$49.79
50
$47.74
100
$46.47
250 +
$45.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5