Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SWA-1501

Tamura

Plug-In Adapter Single-OUT 15V 1A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 15V 1A
Search Keywords: SWA1501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    SWA-1501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Ripple & Noise:
    200(Max) mV
  • Efficiency:
    65(Min) %
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Negative
  • Output Connector Diameters:
    2.1x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    N/A
  • Load Regulation:
    N/A
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    1000 VAC
  • Input Connector Type:
    IEC Male
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$311.70
5
$296.15
10
$280.54
25
$264.96
50
$249.39
100 +
$233.80
Click for Quote
Log in to unlock special pricing