Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OVS-5G-UC

Tamura

AC/DC Power Supply Single-OUT 5V 30A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 5V 30A
Search Keywords: OVS5GUC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    OVS-5G-UC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Enclosed
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    5 V
  • Maximum Output Current:
    30 A
  • Maximum Output Power:
    150 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    218.4 x 124 x 60.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
AC/DC Power Supply Single-OUT 5V 30A
In Stock:
96
Minimum Order:
1