Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MEI-01

Tamura

Inductor Wirewound 6H 300Hz 5Q-Factor 2mA 1.8KOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Wirewound 6H 300Hz 5Q-Factor 2mA 1.8KOhm DCR RDL
Search Keywords: MEI01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    MEI-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    6 H
  • Type:
    N/A
  • Impedance:
    N/A
  • Lead Pitch:
    7.6 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.8(Typ) KOhm
  • Maximum DC Current:
    2 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
26 Weeks can ship 5/26/25
Backorder
Qty
Unit Price
2
$47.29
10
$16.72
25
$14.74
100
$13.02
250
$12.06
550
$11.12
1,000 +
$9.26
Click for Quote
Log in to unlock special pricing