Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

830A0066-03

Tamura

AC/AC Adapter - Wall Mount - 19.8 Watts: 22V @ 0.9A - Screw Terminals - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/AC Adapter - Wall Mount - 19.8 Watts: 22V @ 0.9A - Screw Terminals - NA Input Blades
Search Keywords: 830A006603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    830A0066-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/AC
  • Type:
    Transformer
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    19.8 W
  • Output Voltage:
    22 VAC
  • Output Current:
    0.9 A
  • Ripple & Noise:
    Not App
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    UL, CSA
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Screw Terminals
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Not App
  • Output Cord Length:
    Not App
  • AC Input Voltage:
    108 to 132
  • Minimum AC Input Voltage:
    108
  • Maximum AC Input Voltage:
    132
  • Input Frequency:
    59.5 to 60.5 Hz
  • Line Regulation:
    Not App
  • Load Regulation:
    Not App
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    1500 VAC
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    75.0 x 63.0 x 50.0 mm
  • Dimensions L x W x H(in):
    2.96 x 2.49 x 1.97 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$67.144
2
$61.040
10
$17.100
25
$16.250
50 +
$15.440
Click for Quote
Log in to unlock special pricing