Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

416FG41017

Tamura

AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - EU Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - EU Input Blades
Search Keywords: 416FG41017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    416FG41017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Unregulated-Linear
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    2.7 W
  • Output Voltage:
    9 VDC
  • Output Current:
    0.3 A
  • Ripple & Noise:
    Not Spec'd
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    CE
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Negative
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Right Angle
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    207 to 253
  • Minimum AC Input Voltage:
    207
  • Maximum AC Input Voltage:
    253
  • Input Frequency:
    49.7 to 50.3 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4000 VAC
  • Input Connector Type:
    EU Blades
  • Dimensions L x W x H:
    74.0 x 53.0 x 42.5 mm
  • Dimensions L x W x H(in):
    2.92 x 2.09 x 1.68 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
26 Weeks can ship 5/22/25
Backorder
Qty
Unit Price
5
$8.428
25
$6.808
50
$6.706
100
$6.493
250
$6.028
500
$5.937
1,000
$5.848
2,500 +
$5.548
Click for Quote
Log in to unlock special pricing