Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3FS-220

Tamura

Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 10.0-CT-10.0 @ .055A.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 10.0-CT-10.0 @ .055A.
Search Keywords: 3FS220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-220
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    55,110 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
206   can ship 6/9/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
35 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
5
$5.99
25
$5.90
50
$5.81
120
$5.72
240
$3.52
360
$2.79
480 +
$2.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5