Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NS12565T470MNV

Taiyo Yuden

Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR Automotive T/R
Search Keywords: NS12565T470MNV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NS12565T470MNV
  • Alias/AKA:
    LMNS12565T470MNV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    47 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    2.78 A
  • Maximum DC Resistance:
    0.069 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
500
$0.836
1,000
$0.810
1,500
$0.785
2,000 +
$0.774
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States