Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRH3012T100MN

Taiyo Yuden

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 T/R
Search Keywords: NRH3012T100MN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRH3012T100MN
  • Alias/AKA:
    LMNRH3012T100MN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    10 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.72 A
  • Maximum DC Resistance:
    0.324 Ohm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
2,000
$0.0869
4,000
$0.0856
6,000
$0.0833
8,000
$0.0821
26,000
$0.0791
50,000
$0.0762
100,000
$0.0751
150,000 +
$0.0739
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5