Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LRMCF08062G470-T

Taiyo Yuden

Common Mode Chokes Dual 47Ohm 100MHz 100mA 4Ohm DCR SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 47Ohm 100MHz 100mA 4Ohm DCR SMD T/R
Search Keywords: LRMCF08062G470T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LRMCF08062G470-T
  • Alias/AKA:
    MCF08062G470-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Attenuation:
    N/A
  • Configuration:
    Dual
  • Impedance:
    47 Ohm
  • Dimension:
    0.9 x 0.7 x 0.45 mm
  • Family:
    MCF
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately You may purchase in-stock quantity up to 300
Minimum Order:
10000
Available in less than min:
300
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0649
10,000
$0.0590
20,000
$0.0550
40,000
$0.0510
80,000 +
$0.0500
Click for Quote
Log in to unlock special pricing