Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LHLHL08TB151K

Taiyo Yuden

Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 640mA 410mOhm DCR RDL Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 640mA 410mOhm DCR RDL Ammo
Search Keywords: LHLHL08TB151K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LHLHL08TB151K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    410 mOhm
  • Maximum DC Current:
    640 mA
  • Protection Style:
    N/A
  • Packaging:
    Ammo
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,424
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.1409
20,000 +
$0.0727
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
LHL08TB151K
LHL08TB151K
VIEW PRODUCT
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.6