Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBKP0603HS121-T

Taiyo Yuden

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 850mA 150mOhm DCR 0201 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 850mA 150mOhm DCR 0201 T/R
Search Keywords: LFBKP0603HS121T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBKP0603HS121-T
  • Alias/AKA:
    BKP0603HS121-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Case Size:
    0201
  • Maximum DC Current:
    850 mA
  • Family:
    BK
  • Dimension:
    0.63 x 0.33 x 0.33 mm
  • Impedance:
    120 Ohm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.