Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBK1608LM152-T

Taiyo Yuden

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 250mA 750mOhm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 250mA 750mOhm DCR 0603 T/R
Search Keywords: LFBK1608LM152T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBK1608LM152-T
  • Alias/AKA:
    BK1608LM152-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum DC Current:
    250 mA
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Case Size:
    0603
  • Family:
    BK
  • Impedance:
    1.5 KOhm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.