Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBK1608LL121-T

Taiyo Yuden

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 500mOhm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 500mOhm DCR 0603 T/R
Search Keywords: LFBK1608LL121T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBK1608LL121-T
  • Alias/AKA:
    BK1608LL121-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    120 Ohm
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Family:
    BK
  • Case Size:
    0603
  • Maximum DC Current:
    300 mA
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.