Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBK1005HW680-T

Taiyo Yuden

Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 500mA 170mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 500mA 170mOhm DCR 0402 T/R
Search Keywords: LFBK1005HW680T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBK1005HW680-T
  • Alias/AKA:
    BK1005HW680-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum DC Current:
    500 mA
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Impedance:
    68 Ohm
  • Family:
    BK
  • Case Size:
    0402
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,544
Ships today, if you order in
Minimum Order:
10000
Order Increment:
10000
ADD TO CART
Qty
Unit Price
10,000
$0.0146
20,000
$0.0133
40,000
$0.0108
80,000 +
$0.0104
Click for Quote
Log in to unlock special pricing