Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LBC2518T470M

Taiyo Yuden

Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.165A 2.47Ohm DCR 1007 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.165A 2.47Ohm DCR 1007 T/R
Search Keywords: LBC2518T470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LBC2518T470M
  • Alias/AKA:
    LQLBC2518T470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    47 uH
  • Type:
    General Purpose Chip7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.165 A
  • Maximum DC Resistance:
    2.47 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
2000
Available in less than min:
1
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.0613
2,000
$0.0557
4,000
$0.0525
8,000
$0.0504
26,000
$0.0491
50,000
$0.0478
100,000
$0.0461
150,000
$0.0454
250,000 +
$0.0447
Click for Quote
Log in to unlock special pricing