Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH3225HM601NT

Taiyo Yuden

Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R
Search Keywords: FCFBMH3225HM601NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH3225HM601NT
  • Alias/AKA:
    FBMH3225HM601NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    3.5 x 2.8 x 2.8mm mm
  • Maximum DC Current:
    3 A
  • Impedance:
    600 Ohm
  • Family:
    FB
  • Case Size:
    12105570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1,000
$0.1323
3,000
$0.1284
5,000
$0.1239
8,000
$0.1200
25,000
$0.1161
50,000
$0.1149
100,000 +
$0.1138
Click for Quote
Log in to unlock special pricing