Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH3225HM102NTV

Taiyo Yuden

Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 100mOhm DCR 1210 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 100mOhm DCR 1210 Automotive T/R
Search Keywords: FCFBMH3225HM102NTV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH3225HM102NTV
  • Alias/AKA:
    FBMH3225HM102NTV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    1210
  • Family:
    FB
  • Dimension:
    3.5 x 2.8 x 2.8mm mm
  • Impedance:
    1 KOhm
  • Maximum DC Current:
    2 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
1,000
$0.2347
3,000
$0.2245
5,000
$0.2182
8,000
$0.2122
10,000
$0.2090
25,000
$0.2038
50,000 +
$0.2007
Click for Quote
Log in to unlock special pricing