Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBFBA04HA450AB-00

Taiyo Yuden

Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
Search Keywords: FBFBA04HA450AB00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBFBA04HA450AB-00
  • Alias/AKA:
    FBA04HA450AB-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    FB
  • Impedance:
    45 Ohm
  • Dimension:
    4.8 x 3.7 mm
  • Maximum DC Current:
    7 A
  • Case Size:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Ships today, if you order in
Minimum Order:
290
ADD TO CART
Qty
Unit Price
290
$0.088
500 +
$0.084
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States