Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBA04HA450KD-00

Taiyo Yuden

Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
Search Keywords: FBA04HA450KD00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBA04HA450KD-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Impedance:
    45 Ohm
  • Case Size:
    N/R
  • Maximum DC Current:
    7 A
  • Dimension:
    4.8 x 3.7 mm
  • Family:
    FB
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Ferrite Beads Axial 45Ohm 50MHz 7A 10mOhm DCR Ammo
In Stock:
449
Minimum Order:
290