Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAR-F5KB-942M50-B4EB-Z

Taiyo Yuden

SAW Filter Band Pass 1.6dB 150Ohm SMD 5 Pin T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
SAW Filter Band Pass 1.6dB 150Ohm SMD 5 Pin T/R
Search Keywords: FARF5KB942M50B4EBZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FAR-F5KB-942M50-B4EB-Z
  • Alias/AKA:
    PJF5KB942M5B4EB-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • COO:
    JP
  • ECCN:
    5A991g
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Band Pass
  • Typical Center Frequency:
    N/A
  • Pass Band Ripple:
    1.6 dB
  • Maximum Insertion Loss:
    1.6 dB
  • Load Impedance:
    150 Ohm
  • Operating Temperature:
    -30 to 85 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.