Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMK212BJ475KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X5R - 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
Search Keywords: EMK212BJ475KGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    EMK212BJ475KG-T
  • Alias/AKA:
    CEEMK212BJ475KG-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    4.7 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
23 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
3,000
$0.0368
6,000
$0.0358
12,000
$0.0345
27,000
$0.0340
51,000
$0.0335
102,000
$0.0330
150,000
$0.0325
252,000 +
$0.0320
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5