Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CEL2K110BJ474KA-T

Taiyo Yuden

Cap Ceramic 0.47uF 10V X5R 10% SMD 0402 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.47uF 10V X5R 10% SMD 0402 85°C T/R
Search Keywords: CEL2K110BJ474KAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEL2K110BJ474KA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Construction:
    Flat
  • Dielectric:
    X5R
  • Case Style:
    Ceramic Chip
  • Failure Rate:
    N/R
  • Lead Pitch:
    N/R
  • Dimension:
    1.4 x 1 x 0.8 mm
  • Capacitance Value:
    0.47 uF
  • Lead Diameter:
    N/R
  • Material:
    Ceramic
  • Family:
    2
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,901
Ships today, if you order in
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
In Stock:
6,887
Minimum Order:
10,000