Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CEL2K110BJ224KB-T

Taiyo Yuden

Cap Ceramic Array 0.22uF 10V X5R 10% 0504 SMD 2 Capacitor 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic Array 0.22uF 10V X5R 10% 0504 SMD 2 Capacitor 85°C T/R
Search Keywords: CEL2K110BJ224KBT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEL2K110BJ224KB-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Material:
    Ceramic
  • Lead Pitch:
    N/R
  • Construction:
    Flat
  • Case Style:
    Ceramic Chip
  • Failure Rate:
    N/R
  • Lead Diameter:
    N/R
  • Dielectric:
    X5R
  • Dimension:
    1.37 x 1 x 0.6 mm
  • Capacitance Value:
    0.22 uF
  • Family:
    M
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.09
500
$0.07
1,000
$0.05
2,000 +
$0.04
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
In Stock:
401,582
Minimum Order:
10,000