Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BKP1005HS680-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 68ohm (+/-) 25 % (100MHz) - 1.5A - Rdc 0.075ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Ree ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 68ohm (+/-) 25 % (100MHz) - 1.5A - Rdc 0.075ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Reel
Search Keywords: BKP1005HS680T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BKP1005HS680-T
  • Alias/AKA:
    LFBKP1005HS680-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum DC Current:
    1.5 A
  • Family:
    BK
  • Impedance:
    68 Ohm
  • Dimension:
    1.05 x 0.55 x 0.55mm mm
  • Case Size:
    04025570
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,950
Can Ship immediately
Minimum Order:
2500
ADD TO CART
Qty
Unit Price
2,500
$0.0190
5,000
$0.0182
7,500
$0.0167
10,000
$0.0128
50,000 +
$0.0077
Click for Quote
Log in to unlock special pricing