Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BK1608LL300-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 30ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.2ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 30ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.2ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel
Search Keywords: BK1608LL300T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BK1608LL300-T
  • Alias/AKA:
    LFBK1608LL300-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum DC Current:
    0.5 A
  • Impedance:
    30 Ohm
  • Dimension:
    1.75 x 0.95 x 0.95mm mm
  • Family:
    BK
  • Case Size:
    06035570
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5