Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BK0603TS121-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.45A - Rdc 0.23ohm - 0201/0603 - -55 to +125 - RoHS - Tape&R ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.45A - Rdc 0.23ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel
Search Keywords: BK0603TS121T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BK0603TS121-T
  • Alias/AKA:
    LFBK0603TS121-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Family:
    BK
  • Dimension:
    0.63 x 0.33 x 0.33mm mm
  • Impedance:
    120 Ohm
  • Maximum DC Current:
    0.45 A
  • Case Size:
    02015570
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
15000
Order Increment:
15000
ADD TO CART
Qty
Unit Price
15,000
$0.0353
30,000
$0.0335
60,000
$0.0319
120,000 +
$0.0303
Click for Quote
Log in to unlock special pricing