Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 100V 0.5A 2-Pin Sub SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 100V 0.5A 2-Pin Sub SMA
Search Keywords: RSFBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiwan Semiconductor
  • Part No:
    RSFBL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Packaging:
    N/A
  • Maximum Continuous Forward Current:
    0.5 A
  • Family:
    RSFBL
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    2.9(Max) x 1.9(Max) x 1.33(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
12 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.5530
25
$0.4860
100
$0.2840
250
$0.2550
500
$0.2204
1,000
$0.1284
3,600
$0.0480
9,000 +
$0.0406
Click for Quote
Log in to unlock special pricing