Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PL106205

Switchcraft

Switch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Square Button 2A 125VAC Momentary Contact Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PL106205
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    2A@125 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    White,Lamp
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    25.4 x 27 x 53.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
25