Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

982A01RX

Switchcraft

Switch Push Button N.O. 3PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. 3PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 982A01RX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    982A01RX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    3PST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.25A@28VDC@UL
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
5
$5.485
10
$4.885
25
$4.450
50
$4.406
100
$4.361
150
$4.318
200 +
$3.666
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5