Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords: 56206L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    56206L2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.5@125VAC 125VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    Solder
  • Dimension:
    25.4 x 10.16 x 16.28 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
645
Minimum Order:
5