Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

46201MRX

Switchcraft

Switch Slide N.O. SPST Top Slide 3A 125VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide N.O. SPST Top Slide 3A 125VAC Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    46201MRX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3@125VAC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    Solder
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
15 Weeks can ship 3/6/25
Backorder
Qty
Unit Price
10
$7.22
25
$4.73
100
$1.99
500
$1.72
1,000
$1.55
5,000 +
$1.50
Click for Quote
Log in to unlock special pricing