Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MEC0381V3-000U-A99

Sunon

DC FAN,120X120X38 MM, 93.0 TO 138.0 CFM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC FAN,120X120X38 MM, 93.0 TO 138.0 CFM
Search Keywords: MEC0381V3000UA99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    MEC0381V3-000U-A99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    DC Fan1342
  • Dimension:
    120 x 120 x 381359mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.9 W
  • Maximum Airflow:
    93 CFM
  • Noise Level:
    37 dB
  • Termination:
    Lead Wire1364
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Ships today, if you order in
Minimum Order:
5
40 Weeks can ship 8/15/25
ADD TO CART
Qty
Unit Price
5
$16.09
30
$14.06
60
$13.68
120
$12.98
270
$11.49
510
$10.70
1,020 +
$9.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5