Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

EE92252B1-000U-A99

Sunon

DC Fan Ball Bearing 24V 0.087A 2.1W 3000RPM 51.5CFM 34dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 0.087A 2.1W 3000RPM 51.5CFM 34dB Flange Mount
Search Keywords: EE92252B1000UA99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    EE92252B1-000U-A99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Category:
    DC Fan1342
  • Dimension:
    92 x 92 x 251359mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.1 W
  • Maximum Airflow:
    51.5 CFM
  • Noise Level:
    34 dB
  • Special Features:
    High Speed1363
  • Termination:
    Lead Wire1364
  • Housing Material:
    N/A
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
Minimum Order:
5
40 Weeks can ship 8/29/25
ADD TO CART
Qty
Unit Price
5
$8.66
25
$7.84
56
$7.49
112
$7.28
280
$6.88
504
$6.69
1,008 +
$5.81
Click for Quote
Log in to unlock special pricing