Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B101XXH-48D

Struthers-Dunn

Electromechanical Relay 48VDC 235Ohm 100A SPST-NC-DB (71.1x73.6)mm DIN Rail/Panel Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 235Ohm 100A SPST-NC-DB (71.1x73.6)mm DIN Rail/Panel Power Relay
Search Keywords: B101XXH48D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    B101XXH-48D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NC-DB
  • Maximum Current Rating:
    100 A
  • Mounting:
    DIN Rail / Panel Mount
  • Operating Temperature:
    -34 to 74 °C
  • Dimension:
    71.1 x 73.6 mm
  • Termination Style:
    Box Terminal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
1
$163.49
5
$154.67
10
$141.78
25 +
$139.81
Click for Quote
Log in to unlock special pricing