Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A311XBXP-24A

Struthers-Dunn

Power Relay 24VAC 5A DPDT(66.6x37.2x65.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VAC 5A DPDT(66.6x37.2x65.5)mm Socket
Search Keywords: A311XBXP24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    A311XBXP-24A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    Connector
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 60 °C
  • Coil Resistance:
    15.5 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$360.34
5
$323.88
10 +
$301.28
Click for Quote
Log in to unlock special pricing