Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T, AutoMDIX - 4 Cores/Jack - Yellow, Green LED - Solder Termination - Ver ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Miniature, Sealed PC Board Relay
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
2x20 Blue Slim Character OLED - 2x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - C...