Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SW-GP560/10-15AT

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 10-15 AT

+ see all

Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 10-15 AT
Search Keywords: SWGP5601015AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    SW-GP560/10-15AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    UK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    1.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    54 x 2.3 mm
  • Glass Length:
    14.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3848
3,000
$0.3000
5,000
$0.2877
8,000
$0.2834
10,000
$0.2791
15,000 +
$0.2749
Click for Quote
Log in to unlock special pricing