Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3mm, Rh, 30-35 AT

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3mm, Rh, 30-35 AT
Search Keywords: 4500833035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    4500833035
  • Alias/AKA:
    SW-PR126/30-35-AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    UK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    30 to 35 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    300 V
  • Maximum Current Rating:
    2.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    54 x 2.5 mm
  • Glass Length:
    20.3 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
SW-PR126/30-35-AT
SW-PR126/30-35-AT
VIEW PRODUCT
Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3m