Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1520

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1520
Search Keywords: 2116631520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2116631520
  • Alias/AKA:
    KSK-1A66/3-1520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    44.3 x 2.2 mm
  • Glass Length:
    14 mm
  • Contact Material:
    Iridium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
18 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
50
$0.5769
500
$0.4688
1,000
$0.4478
3,000
$0.4225
5,000
$0.4110
8,000
$0.4048
10,000
$0.3987
15,000 +
$0.3927
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States