Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 2030

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 2030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2113502025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    20 to 25 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    1 A
  • Terminal Type:
    Flat Axial Leads
  • Dimension:
    34.5 x 1.95 mm
  • Glass Length:
    10.5 mm
  • Contact Material:
    Ruthenium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
13 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
625
$0.660
1,250
$0.494
1,875
$0.461
2,500 +
$0.451
Click for Quote
Log in to unlock special pricing