Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STA-4175A

Stancor

Plug-In Adapter Single-OUT 7.5V 0.5A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 7.5V 0.5A
Search Keywords: STA4175A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STA-4175A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unregulated Linear
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    7.5 V
  • Ripple & Noise:
    50(Max) mV
  • Efficiency:
    N/A
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Negative
  • Output Connector Diameters:
    2.1x5.5 mm
  • Input Frequency:
    60 Hz
  • Line Regulation:
    N/A
  • Load Regulation:
    N/A
  • Operating Temperature:
    -10 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    N/A
  • Input Connector Type:
    IEC Male
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
12
Minimum Order:
2