Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TP-101-10-T

Staffall Inc.

Printed Circuit Test Points

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Printed Circuit Test Points
Search Keywords: TP10110T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    TP-101-10-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Test Point
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    2 A
  • Operating Temperature:
    N/A
  • Dimension:
    5.08 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
507
Minimum Order:
1