Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NL523W03-008

Staffall Inc.

Standoffs - Round - Ceramic Threaded - 10-32 Thread - 1" Long.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs - Round - Ceramic Threaded - 10-32 Thread - 1" Long.
Search Keywords: NL523W03008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    NL523W03-008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205599000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/10/25
Possible Replacement
Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic
In Stock:
98
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5