Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M55155/26XH02

Staffall Inc.

Ground terminal - 10 point multi tie - Brass material - 0.250" length - Electro solder finish - Size 6.35 x 19.05 mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ground terminal - 10 point multi tie - Brass material - 0.250" length - Electro solder finish - Size 6.35 x 19.05 mm
Search Keywords: M5515526XH02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    M55155/26XH02
  • Alias/AKA:
    09-0017-1M-05
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ground Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    6.35 x 19.05 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
4 Weeks can ship 12/18/24
CUSTOMERS ALSO BOUGHT
5