Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M39024/11-03G

Staffall Inc.

Conn Test Point F 1 POS Solder RA Thru-Hole 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Test Point F 1 POS Solder RA Thru-Hole 1 Port
Search Keywords: M390241103G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    M39024/11-03G
  • Alias/AKA:
    09-9201-1-03510
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Test Point
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 442
Ships today, if you order in
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$56.77
10
$49.58
25
$43.28
50
$40.69
100 +
$38.77
Click for Quote
Log in to unlock special pricing