Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AA59126/07901

Staffall Inc.

PTFE Insulated Terminal M 9.14mm 4.4mm Electro-Solder Over Copper

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PTFE Insulated Terminal M 9.14mm 4.4mm Electro-Solder Over Copper
Search Keywords: AA5912607901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    AA59126/07901
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PTFE Insulated Terminal
  • Gender:
    M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    9.14 x 4.4 mm
  • Wire Size:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
4 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
1 +
$7.79
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
26
Minimum Order:
2